OSRAM 4058075112605 LED STAR PAR16 6.9W 827 GU10 Bulb

MPN
4058075112605
Brand
OSRAM
Order Code
41-0517
Country of Origin
China
View Full Product Range (32)

Discontinued


Product advantages: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm-up time. ideal for economical spot lighting. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Made in Germany. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Radiate heat-sensitive objects such as food, plants, etc. Outdoor applications only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 0.051A
Diameter 51mm
Dim (Ø x L) 51 mm x 52 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 80W
Ignition time 0.50s
Length 52mm
Light intensity 1164
Luminous Flux 575.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Radiation Angle 36°
Rated luminous flux 575lm
Rating 6.9W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 575.00lm
Weight 38g

Trustpilot