OSRAM 4058075092037 Vintage 1906® LED SPECIAL Shapes 4W 824 Gold E27 Bulb

MPN
4058075092037
Brand
Osram
Order Code
41-0871
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type Globe shape
Colour Gold
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 824
Colour Rendering Index 80 Ra
Colour Temperature Range 2400 K
Diameter 125mm
Dim (Ø x L) 125 mm x 125 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 125mm
Luminous Flux 470.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 300°
Rating 4W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 470.00lm
Version clear
Weight 130g

Reviews

Be the first to submit a review

Trustpilot