OSRAM 4052899195356 HALOPIN® SUPERSTAR 20 W 230 V G9 Bulb

MPN
4052899195356
Brand
OSRAM
Order Code
41-0008
Country of Origin
Germany
View Full Product Range (8)

Discontinued


OSRAM HALOPIN® SUPERSTAR 20 W 230 V G9 Bulb. Designed for ultimate performance, this compact halogen bulb delivers a stunning clarity of light, perfect for accentuating your favorite decor or providing bright illumination where you need it most.
Type Pin base
Colour 2700K
Dimmable Yes
Base G9
Operating Voltage 230V
Diameter 14mm
Dim (Ø x L) 14 mm x 43 mm
Durability rating 2000h
Energy Consumption 20 kWh/year
Energy efficiency rating G (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 25W
Ignition time 0.00s
Length 43mm
Light bulb features dimmable
Luminous Flux 235lm
Mercury content 0.0mg
Power Factor 1.00
Product lifespan approx 2000h
Rated luminous flux 235lm
Rating 20W
Start-up time required to reach 60 % luminous flux (in sec) 0.0s
Weight 2.9g

Trustpilot