OSRAM 4050300010618 OSRAM DULUX® S 11 W/840 Bulb

MPN
4050300010618
Brand
Osram
Order Code
41-0775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

OSRAM DULUX® S 11 W/840 Bulb, designed for efficiency and brilliance. This compact fluorescent lamp delivers a powerful output of 800 lumens while consuming only 11 watts, making it a perfect sustainable choice for both home and office environments
Type Rod shape
Colour 4000K
Dimmable No
Base G23
Operating Voltage 230V
Colour rendering 840
Colour Rendering Index 80 Ra
Diameter 12mm
Dim (Ø x L) 12 mm x 236.5 mm
Durability rating 8000h
Energy Consumption 15 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 75W
Length 236.5mm
Lifespan 5000h
Luminous Flux 840lm
Mercury content 1.3mg
Operating Temperature 25.0°C
Product lifespan approx 10000h
Rack size 483 mm (19")
Rated luminous flux 900lm
Rating 11W
Total luminous flux 900lm
Weight 30.7g

Reviews

Be the first to submit a review

Trustpilot