OSRAM 3796 Automotive Indicator bulb 2 W 12 V BA9S Original Line

MPN
3796
Brand
OSRAM
EAN-13
4050300891309
Order Code
17-0712
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.795
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 551 in stock

OSRAM 3796 Automotive Indicator Bulb is designed as part of the Original Line series. This product features a BA9S base, operating with a power rating of 2 watts at 12 volts. It is engineered for use in vehicle lighting systems, specifically suited for car indicator applications where reliable visibility and consistent performance are critical. These bulbs are constructed to exacting specifications to ensure durability and longevity, adhering to industry standards for automotive replacement components. As an essential element of car lighting systems, the OSRAM 3796 bulb offers compatibility and efficiency for various automotive makes and models.
Type BA9S
B3 lifespan 300h
Base BA9s
Content 1
Diameter 9mm
Dimensions (Ø) 9mm
Lifespan 750h
Light colour Cool white
Luminous Flux 12.5lm
Luminous flux Tolerance ± 25%
Operating Voltage 12V
Power 2 W
Product Type Indicator bulb
Series (car light bulbs) Original Line
Type (car light bulbs) BA9S
Weight 2g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot