Oshino OD-G01WB-24PD MD-325G1 LED indicator light Green 5V 7mcd 4.8mm

Image Representative of Range

Oshino OD-G01WB-24PD MD-325G1 LED indicator light Green 5V 7mcd 4.8mm

MPN
OD-G01WB-24PD
Brand
Oshino
EAN-13
2050005031521
Order Code
19-4125
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £8.92 £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Oshino OD-G01WB-24PD is a precise LED indicator light engineered for professional use in a variety of electrical applications. This green LED indicator emits a brightness of 7 mcd within a compact 4.8mm design, ideal for panel indication and status signalling in control panels and equipment displays. Operating at 5V, the OD-G01WB-24PD is designed to fit seamlessly into industry-standard sockets, offering reliable visibility and energy efficiency, essential for engineers seeking durable and space-efficient lighting solutions. Commonly utilised in applications like instrumentation, automotive dashboards, and industrial control panels, this LED light bulb ensures consistent performance across variable environments and conditions.
Type LED indicator light
LED Colour Green
Forward Current 14mA
Forward Voltage 24 - 28V
Base W2 x 4.6d
Content 1
Length 18mm
Luminosity 760mcd
Max. operating voltage 28V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 24V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 523nm

Reviews

Be the first to submit a review

Trustpilot