Oshino OD-B01BA9R-230BR LED indicator light 4.8mm T5.5 k Blue 28V 270mcd

Image Representative of Range

Oshino OD-B01BA9R-230BR LED indicator light 4.8mm T5.5 k Blue 28V 270mcd

MPN
OD-B01BA9R-230BR
Brand
Oshino
EAN-13
2050005031330
Order Code
19-4103
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (62)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Oshino OD-B01BA9R-230BR is a precision-engineered LED indicator light, designed for reliable performance in a variety of electrical applications. This 4.8mm T5.5 type LED light operates efficiently at 28 volts, emitting a blue light with an intensity of 270 millicandela, optimised for use as a pilot or indicator light within control panels, automotive dashboards, and industrial signalling systems. Featuring a BA9s base, it ensures easy integration into existing systems needing a robust and energy-efficient solution. Its construction supports high visibility and extended lifespan, ideal for environments demanding consistent illumination and low maintenance. This product, also noted as having a variant that operates at 240 volts with a brightness of 525 millicandela, highlights the versatility required for diverse engineering requirements in both consumer and industrial settings.
Type LED indicator light
LED Colour Blue
Forward Current 5mA
Forward Voltage 220 - 240V
Base BA9s
Content 1
Diameter 9.80mm
Dimensions (Ø x L) 9.80 mm x 25 mm
Length 25mm
Luminosity 525mcd
Max. operating voltage 240V
Max. temperature +60°C
Maximum Temperature +60°C
Min. operating voltage 220V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Technology GaN
Wavelength 468nm

Reviews

Be the first to submit a review

Trustpilot