ORBIS OB171912N DATA MICRO-2 Digital Timer 230V DIN Rail Mount |
10-1350
|
|
Back order - 9 availableBack-order availability date - 26/11/2026
|
1+ £82.67
| 1+ |
£82.67 |
| 10+ |
£78.86 |
| 100+ |
£78.47 |
Price per unit Ex VAT
|
2x CHANGEOVER |
|
88 x 35 x 65mm |
65mm |
|
Yes |
88mm |
32 |
4Years |
DATA MICRO-2 + 230 VV |
digital |
250V |
|
35mm |
DIN rail mount timer |
ORBIS OB172012N DATA MICRO+ 230V DIN Rail Digital Timer 250V AC |
10-1351
|
|
|
1+ £64.70
Price per unit Ex VAT
|
1x CHANGEOVER |
|
88 x 35 x 65mm |
65mm |
|
Yes |
88mm |
32 |
4Years |
DATA MICRO + 230V |
digital |
250V |
|
35mm |
DIN rail mount timer |
ORBIS OB174012 DATA LOG Timer 230V DIN Rail Mount Digital 250V AC |
10-1352
|
|
Despatched same day - 1 in stockBack-order availability date - 26/11/2026
|
1+ £63.26
| 1+ |
£63.26 |
| 10+ |
£60.34 |
| 100+ |
£60.05 |
Price per unit Ex VAT
|
1x CHANGEOVER |
|
88 x 35 x 65mm |
65mm |
|
Yes |
88mm |
40 |
4Years |
DATA LOG 230V |
digital |
250V |
|
35mm |
DIN rail mount timer |
ORBIS OB175012 Timer DATA LOG 2 DIN Rail 230V 250VAC 1piece |
10-1353
|
|
Back order - 3 availableBack-order availability date - 26/11/2026
|
1+ £89.86
| 1+ |
£89.86 |
| 10+ |
£85.71 |
| 100+ |
£85.30 |
Price per unit Ex VAT
|
2x CHANGEOVER |
|
88 x 35 x 65mm |
65mm |
|
Yes |
88mm |
|
4Years |
DATA LOG 2 230 VV |
digital |
250V |
|
35mm |
DIN rail mount timer |
ORBIS OB178012 ASTRO NOVA CITY Digital Timer 230V DIN Rail Mount |
10-1355
|
|
Back order - 6 availableBack-order availability date - 26/11/2026
|
1+ £129.41
Price per unit Ex VAT
|
2x CHANGEOVER |
Yes |
88 x 35 x 65mm |
65mm |
|
|
88mm |
40 |
10Years |
ASTRO NOVA CITY 230V |
digital |
230V |
|
35mm |
DIN rail mount timer |
ORBIS OB290132N SUPRA D Timer DIN Rail Mount Analogue 230V AC |
10-1369
|
|
Despatched same day - 2 in stockFurther 36 despatched in 4 working days
|
1+ £31.76
Price per unit Ex VAT
|
1x CHANGEOVER |
|
88 x 44 x 66mm |
66mm |
Light grey |
|
88mm |
|
|
SUPRA D 230V |
analogue |
230V |
7 day mode |
44mm |
DIN rail mount timer |
ORBIS OB290232N SUPRA QRD Timer Analogue DIN Rail 230V AC |
10-1370
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £55.00
Price per unit Ex VAT
|
1x CHANGEOVER |
|
88 x 44 x 66mm |
66mm |
Light grey |
|
88mm |
|
|
SUPRA QRD 230V |
analogue |
230V |
24 modeh |
44mm |
DIN rail mount timer |
ORBIS OB290332N SUPRA QRS Analogue Timer 230V AC DIN Rail Mount |
10-1371
|
|
|
1+ £60.83
Price per unit Ex VAT
|
1x CHANGEOVER |
|
88 x 44 x 66mm |
66mm |
Light grey |
|
88mm |
|
150 |
SUPRA QRS 230V |
analogue |
230V |
7 day mode |
44mm |
DIN rail mount timer |
ORBIS OB291032 DUO D Analogue Timer 230V AC DIN Rail Mount |
10-1372
|
|
Despatched within 4 working days - 15 in stock
|
1+ £32.53
Price per unit Ex VAT
|
1x CHANGEOVER |
|
88 x 35 x 65mm |
65mm |
|
|
88mm |
|
|
DUO D 230V |
analogue |
230V |
24 modeh |
35mm |
DIN rail mount timer |
ORBIS OB292032 Duo QRD Timer DIN Rail Analogue 230V AC 1 piece. |
10-1373
|
|
Despatched within 4 working days - 8 in stock
|
1+ £48.10
| 1+ |
£48.10 |
| 10+ |
£45.50 |
| 100+ |
£45.24 |
Price per unit Ex VAT
|
1x CHANGEOVER |
|
88 x 35 x 65mm |
65mm |
|
|
88mm |
|
150 |
DUO QRD 230V |
analogue |
230V |
24 modeh |
35mm |
DIN rail mount timer |
ORBIS OB400132 UNO D Timer DIN Rail Mount 230V AC Analogue 1piece |
10-1375
|
|
Despatched same day - 1 in stockFurther 30 despatched in 4 working days
|
1+ £33.47
Price per unit Ex VAT
|
1x ON |
|
90 x 17.50 x 66mm |
66mm |
Light grey |
|
90mm |
|
|
UNO D 230V |
analogue |
230V |
24 modeh |
17.50mm |
DIN rail mount timer |
ORBIS OB400232 UNO QRD DIN Rail Timer 230V AC Analogue 1 piece |
10-1376
|
|
Despatched within 4 working days - 6 in stock
|
1+ £51.02
Price per unit Ex VAT
|
1x ON |
|
90 x 17.50 x 66mm |
66mm |
|
|
90mm |
|
150 |
UNO QRD 230V |
analogue |
230V |
24 modeh |
17.50mm |
DIN rail mount timer |