ORBIS OB174012 DATA LOG Timer 230V DIN Rail Mount Digital 250V AC

Image Representative of Range

ORBIS OB174012 DATA LOG Timer 230V DIN Rail Mount Digital 250V AC

MPN
OB174012
EAN-13
8426709100940
Order Code
10-1352
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £63.26
10+ £60.34
100+ £60.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/11/2026

The Orbis Zeitschalttechnik OB174012 is a DIN rail mount timer designed for 250 V AC applications. It features precise digital timing control, ideal for scheduling electrical operations in commercial and industrial settings. This versatile timer is commonly used for automation and energy management tasks.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 88 x 35 x 65mm
Height 65mm
Impulse Yes
Length 88mm
Memory Slots 40
Min. power reserve 4Years
Misc Attribute 1 DATA LOG 230V
Misc Attribute 2 digital
Operating Voltage (AC) 250V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot