ORBIS OB290132N SUPRA D Timer DIN Rail Mount Analogue 230V AC

MPN
OB290132N
EAN-13
8426709106478
Order Code
10-1369
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £31.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 36 despatched in 4 working days

The ORBIS Zeitschalttechnik SUPRA D 230 V is a DIN rail mount timer designed for precise control of electrical systems. It operates on 230 V AC and is suitable for automating tasks in industrial and commercial environments. Typical applications include scheduled lighting, heating, and ventilation control.
Type DIN rail mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 88 x 44 x 66mm
Factory colour Light grey
Height 66mm
Length 88mm
Misc Attribute 1 SUPRA D 230V
Misc Attribute 2 analogue
Operating Voltage (AC) 230V
Switching cycle 7 day mode
Width 44mm

Reviews

Be the first to submit a review

Trustpilot