ORBIS OB050623 CRONO QRD Timer 230V Surface/DIN Rail Mount Analogue

Image Representative of Range

ORBIS OB050623 CRONO QRD Timer 230V Surface/DIN Rail Mount Analogue

MPN
OB050623
EAN-13
8426709000868
Order Code
10-1343
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £89.42 £82.67
10+ £78.86
100+ £78.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ORBIS Zeitschalttechnik manufactures the CRONO QRD 230 V, a reliable surface mount analogue timer capable of handling up to 250 V AC. This device is ideal for controlling electronic equipment and managing time-based applications. Its design is suitable for installation in various mounting configurations, including rail and rack setups.
Type Surface mount timer
Channels 1x CHANGEOVER
Dim (L x W x H) 104 x 72 x 73.50 mm
Height 73.50mm
Impulse No
Length 104mm
Min. power reserve 100
Misc Attribute 1 CRONO QRD 230 V
Misc Attribute 2 analogue
Operating Voltage 250V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot