Opple Outdoor Light Fittings LED outdoor floodlight 628337

Opple Brand: Opple
The Opple LED floodlights are compact and efficient lighting solutions designed for neutral white illumination in various power specifications.
Description Image Product Buy Pricing (Ex VAT) Power Depth Dim Energy efficiency rating Length Total luminous flux Weight Width Type Colour Temperature IP Rating Bulb Type Colour Factory colour Light bulb included Number of bulbs Operating Voltage Radiation Angle
Opple 543017000300 Basis LED Floodlight 20W Neutral White Slim Design
Opple 543017000300 Basis LED Floodlight 20W Neutral White Slim Design
Standard range
Order code: 10-1338
MPN: 543017000300

Despatched within 4 working days - 15 in stock
1+ £5.85
Price per unit Ex VAT
20W 37mm (L x W) 129 mm x 183 mm G (A - G) 129mm 1700lm 450g 183mm LED outdoor floodlight 4000K IP65, IK07 LED (monochrome) Neutral white Black Yes 1 230V 100°
Opple Basis 543017000400 LED Floodlight EEC: F 30W Neutral White Compact
Opple Basis 543017000400 LED Floodlight EEC: F 30W Neutral White Compact
Order code: 10-1339
MPN: 543017000400
1+ £8.21
Price per unit Ex VAT
30W 61mm (L x W) 172 mm x 206 mm F (A - G) 172mm 2500lm 650g 206mm LED outdoor floodlight 4000K IP65, IK07 LED (monochrome) Neutral white Black Yes 1 230V 100°

Trustpilot