Opple 543017000300 Basis LED Floodlight 20W Neutral White Slim Design

Image Representative of Range

Opple 543017000300 Basis LED Floodlight 20W Neutral White Slim Design

MPN
543017000300
Brand
Opple
EAN-13
6945730420978
Order Code
10-1338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Opple Basis 543017000300 LED outdoor floodlight features 20 W neutral white lighting and is rated at energy efficiency class G. This LED floodlight is ideal for garden and outdoor lighting applications, providing bright and efficient illumination. Its robust design makes it suitable for replacing traditional halogen floodlights in various exterior settings.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65, IK07
Power 20W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 37mm
Dim (L x W) 129 mm x 183 mm
Energy efficiency rating G (A - G)
Factory colour Black
Length 129mm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 1700lm
Weight 450g
Width 183mm

Reviews

Be the first to submit a review

Trustpilot