Opple Basis 543017000400 LED Floodlight EEC: F 30W Neutral White Compact

Opple Basis 543017000400 LED Floodlight EEC: F 30W Neutral White Compact

MPN
543017000400
Brand
Opple
EAN-13
6945730420930
Order Code
10-1339
Country of Origin
China

Discontinued


The Opple Basis 543017000400 LED outdoor floodlight is a 30 W unit with a neutral white light, rated EEC: F on the A - G scale. This LED lighting solution is designed for outdoor use, providing efficient illumination for gardens and outdoor spaces. It is ideal for applications requiring robust and reliable lighting, such as halogen spot or spotlight replacements.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65, IK07
Power 30W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 61mm
Dim (L x W) 172 mm x 206 mm
Energy efficiency rating F (A - G)
Factory colour Black
Length 172mm
Light bulb included Yes
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 2500lm
Weight 650g
Width 206mm

Trustpilot