Opple 140060951 LED GU10 Reflector Bulb 7.5W Warm White Dimmable

MPN
140060951
Brand
Opple
EAN-13
6945730493934
Order Code
10-1333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.04 £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Opple 140060951 LED bulb features a 7.5 W warm white light, a GU10 base, and a dimmable function, making it energy-efficient and versatile. It is ideal for home or office settings, delivering a consistent monochrome illumination. This LED reflector bulb, with dimensions Ø 50 mm x 57 mm, provides enhanced lighting experiences.
Type Reflector bulb
Colour 3000K
Dimmable Yes
Base GU10
Operating Voltage 230V
Circuits 50000
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x L) 50 mm x 57 mm
Energy efficiency rating G (A - G)
Length 57mm
Light bulb features dimmable
Luminous Flux 565lm
Power Factor 0.8
Product lifespan approx 15000h
Radiation Angle 36°
Rating 7.5W
Version clear

Reviews

Be the first to submit a review

Trustpilot