Opkon SLpiece-200-D-5K-1M Sensor 28V DC 200mm Stroke Compact Linear Design

MPN
SLPC-200-D-5K-1M
Brand
Opkon
EAN-13
4016138941401
Order Code
12-5727
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £133.93 £122.22
10+ £117.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Opkon SLPC-200-D-5K-1M position sensor, operating at 28 V DC, features a stroke length of 200 mm. This linear potentiometer position sensor is suitable for precise measurements in linear actuators and other motion control applications. Renowned for its reliability, it's commonly used in industrial automation and control systems.
Type Position sensor
IP Rating IP53
Maximum Operating Temperature 80°C
Maximum Temperature 80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Ball joints on both ends
Nominal Voltage 28V DC
Operating Temperature -20 up to 80°C
Speed (max.) 5m/s
Stroke Length 200mm

Reviews

Be the first to submit a review

Trustpilot