Opkon MRI-40-A-R6-HLD-100-Z-V2-2M5 Incremental Rotary Encoder Magnetic

Image Representative of Range

Opkon MRI-40-A-R6-HLD-100-Z-V2-2M5 Incremental Rotary Encoder Magnetic

MPN
MRI-40-A-R6-HLD-100-Z-V2-2M5
Brand
Opkon
EAN-13
4053199950652
Order Code
10-1316
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £99.95 £84.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Opkon MRI 40A is a rotary encoder that functions as a precise position sensor, utilising magnetic clamping for stable attachment. It is designed for measuring angles and tilt, making it ideal for applications requiring accurate motion detection and feedback. Typical uses include industrial automation, robotics, and machine tool control.
Type Rotary encoder
Pulses per Revolution 100
Shaft Diameter 6mm
(Ø) 40mm
Cable Length 2.50m
Connector Cable, open end
Dim (Ø) 40mm
Material (shaft) Stainless steel
Max. operating voltage 24V DC
Min. operating voltage 8V DC
Misc Attribute MRI 40A
Model Incremental
Number of rotations 100
Operating Voltage 8 - 24 V DC
Orientation (connectors) Radial
Shaft Type Clamping flange
Technology Magnetic

Reviews

Be the first to submit a review

Trustpilot