Opkon ELpiece-400-D-I4 Sensor 30V DC 400mm Stroke Flexible Mounting

MPN
ELPC-400-D-I4
Brand
Opkon
EAN-13
4016138941661
Order Code
12-5709
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £258.55 £236.54
10+ £226.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Opkon ELPC-500-D-I4 position sensor is a linear potentiometer with a stroke length of 400 mm and operates at 30 V DC. Manufactured by Opkon, it is known for its accuracy in measuring linear displacement. Typically used in industrial applications, this sensor is ideal for linear actuators and distance measurement systems.
Type Position sensor
IP Rating IP65
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute ELPC-500-D-I4
Nominal Voltage 30V DC
Speed (max.) 5m/s
Stroke Length 400mm

Reviews

Be the first to submit a review

Trustpilot