Online USV Y800 Online USV Y800 UPS 800 VA Reliable Backup Power

MPN
Y800
Brand
Online USV
EAN-13
4026908003567
Order Code
19-4058
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £132.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Online USV is the Y800, an uninterrupted power supply unit with a Manufacturer's Part Number of Y800. This UPS offers a reliable power supply solution with a capacity of 800 VA, designed to ensure continuous operation during power interruptions. It features advanced circuitry to protect sensitive equipment from surges and provide consistent voltage regulation, making it suitable for applications in small office environments, home computing systems, and critical networking equipment. The Y800 is engineered for efficiency and reliability, ensuring your devices remain operational and safeguarded against potential power disturbances.
Type UPS
No. of outputs 5
Nominal Power 800VA
Output IEC C13 socket
Product Type UPS
Weight 4.35
with surge protection 5

Reviews

Be the first to submit a review

Trustpilot