OneOdio A-BB01-01 OpenRock Pro T1 Ear-free Bluetooth Headphones Black Waterproof

MPN
A-BB01-01
Brand
OneOdio
EAN-13
6974028140762
Order Code
19-4047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £95.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

OneOdio A-BB01-01 OpenRock Pro T1 Ear-free Bluetooth Headphones are designed for optimal audio performance and comfort in various environments. Engineered with waterproof technology, these headphones provide durable performance suitable for outdoor activities and sports. Their open-ear design ensures situational awareness while delivering clear sound quality without obstructing the ear canal, making them ideal for safety-critical applications where maintaining awareness of the surroundings is crucial. The use of advanced Bluetooth connectivity allows seamless integration with various devices, enhancing the versatility of the headphones in both professional and casual settings. These features make the OpenRock Pro T1 headphones a reliable choice for environments ranging from fitness facilities to engineering work sites where both functionality and safety are paramount.
Type Open
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20-20.000Hz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.2
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Headband-Type On-ear
Headphones Model OpenRock Pro T1
Headset connection USB-C®
Power Supply USB (cable included)
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot