OneOdio A-AD07-01 A10 Over-ear headset Bluetooth Black/Blue Noise cancelling

Order Code:

19-4046

Brand: OneOdio MPN: A-AD07-01 EAN-13: 6974028140380
Qty Unit Price (Inc VAT)
1+ £92.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 15/05/2026

OneOdio A-AD07-01 is a model known as the A10, designed as an over-ear headset with Bluetooth capabilities and noise-cancelling features. Specifically engineered for audio precision, this headset delivers high-fidelity sound ideal for both professional and personal use. The A10's noise-cancelling functionality is particularly useful in environments where background noise needs to be minimised, making it suitable for engineers and audio technicians working in dynamic sound environments such as recording studios or during fieldwork assessments. Its ergonomic design ensures long-term comfort, further enhancing its utility for prolonged use in detailed audio analysis and editing tasks.
Type Over-the-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20 - 40,000Hz
Headband-Type Overhead
Headphone Features Headset
Headphones Model A10
Max. battery life 40h
Max. Range 10m
Power Supply USB (cable included)
Transfer Type Bluetooth® (1075101)
Weight 295g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot