One For All WM6254 Ultraslim TURN 180 TV wall mount 13"-43" Swivelling Black

MPN
WM 6254
Brand
One For All
EAN-13
8716184077128
Order Code
19-3980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £49.03 £38.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

One For All WM 6254 offers a robust and adaptable solution for securely mounting televisions ranging in size from 13 to 43 inches. Specifically designed as an Ultraslim TURN 180 TV wall mount, this bracket allows for extensive swivel capabilities, accommodating a wide variety of viewing angles with precision and ease. Constructed for durability and stability, it provides an optimal setup for both residential and commercial installations where wall space efficiency and aesthetic integration are critical. The WM 6254 is compatible with most VESA patterns, ensuring seamless integration with various television models, and is an ideal selection for engineering professionals seeking reliable solutions for dynamic display configurations.
Type Wall mount
Maximum screen size 43"
Max. load Capacity 25kg
Add-on displays 1
Depth 50mm
Dimensions (W x H x D) 235 x 280 x 50 mm
Distance to wall (max.) 600mm
Distance to wall (min.) 50mm
For Screen Size 33,0 cm (13") - 109,2 cm (43")
Height 280mm
Holder Type Swivelling
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Width 235mm

Reviews

Be the first to submit a review

Trustpilot