One For All WM 6621 Wall mount Ultraslim TILT 32" - 90" Tiltable Black

MPN
WM 6621
Brand
One For All
EAN-13
8716184066351
Order Code
19-3984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £47.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 19/12/2026

One For All WM 6621 is a tiltable, ultraslim wall mount designed specifically for televisions ranging from 32 inches to 90 inches. This TV wall mount features a discrete and minimalistic profile, engineered to hold screens securely while allowing an efficient use of space in environments where a sleek, modern look is desired. The WM 6621 facilitates easy vertical tilt adjustments, enabling optimal viewing angles and reducing glare from ambient lighting sources. Typically used in both residential and commercial settings, this wall mount is particularly suitable for installing large flat-screen televisions in living rooms, conference halls, or public display areas, ensuring stability and safety alongside aesthetic integration into wall surfaces.
Type Wall mount
Maximum screen size 90"
Max. load Capacity 80kg
Add-on displays 1
Colour Black
Depth 67.4cm
Dimensions (W x H x D) 2 x 48.1 x 67.4 cm
Distance to wall (max.) 20mm
Distance to wall (min.) 20mm
For Screen Size 81,3 cm (32") - 228,6 cm (90")
Height 48.1cm
Holder Type Tiltable
Pneumatic technology No
Tilt Range (bottom) 15°
Tilt Range (top) 15°
Weight 2.5kg
Width 2cm

Reviews

Be the first to submit a review

Trustpilot