One For All WM 6454 Ultraslim TURN 180 TV wall mount Swivelling and Retractable

MPN
WM 6454
Brand
One For All
EAN-13
8716184075742
Order Code
19-3982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £130.64 £111.04
10+ £109.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

One For All WM 6454 is an ultraslim TURN 180 TV wall mount, engineered to support TVs up to 77 inches in size. This swivelling and retractable wall bracket offers optimal flexibility with its ability to pivot up to 180 degrees, enabling adjustments to the viewing angle for various room configurations. It is designed for secure installation with a low-profile that holds the TV close to the wall, maintaining an unobtrusive presence while providing sturdy support. This model finds applications in both residential and commercial settings where space efficiency and adjustable visual access are priorities. Ideal for mounting flat panel TVs, the WM 6454 ensures stability and is compatible with a wide range of television screens, accommodating different mounting standards and VESA configurations.
Type Wall mount
Max. load Capacity 40kg
Colour White, Black
Distance to wall (max.) 615mm
Distance to wall (min.) 35mm
For Screen Size 81,3 cm (32") - 195,6 cm (77")
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 6°

Reviews

Be the first to submit a review

Trustpilot