One For All WM 6411 TV wall mount 81.3-165.1cm Ultraslim FLAT Rigid Black

MPN
WM 6411
Brand
One For All
EAN-13
8716184066276
Order Code
19-3981
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

One For All, WM 6411, is an advanced TV wall mounting solution, designed to securely hold televisions ranging from 81.3 to 165.1 cm in size. This ultraslim flat TV wall mount is engineered for optimal rigidity, ensuring a stable installation that aligns seamlessly with modern interior aesthetics. With its precision-crafted design, it is particularly suitable for residential and commercial environments where space-saving and minimalistic installation are priorities. The WM 6411 can be utilised in engineering projects involving home cinema setups or commercial display installations, offering reliable support and durability for screen sizes up to 65 inches. Its black finish provides a discreet appearance, allowing the focus to remain on the television display.
Type Wall mount
Add-on displays 1
Colour Black, Silver
Depth 13mm
Dimensions (W x H x D) 474 x 430 x 13 mm
Distance to wall (max.) 13mm
Distance to wall (min.) 13mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 430mm
Holder Type Rigid
Max. load Capacity 80kg
Pneumatic technology No
Weight 1.3kg
Width 474mm

Reviews

Be the first to submit a review

Trustpilot