One For All WM 4611 TV wall mount 32"-84" Rigid Black

MPN
WM 4611
Brand
One For All
EAN-13
8716184064531
Order Code
19-3976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/11/2026

One For All WM 4611 is designed as a TV wall mount and offers a versatile solution for securely holding flat-screen televisions ranging from 81.3 cm (32 inches) to 213.4 cm (84 inches) in size. This rigid black mount is engineered to provide a fixed, sturdy installation, suitable for both residential and commercial environments where a stable display is required. Constructed with durable materials, the WM 4611 ensures reliable support for medium to large-sized televisions, making it ideal for use in home entertainment systems, conference rooms, or public display settings where movement or tilting is not necessary. The mount’s compatibility with a wide range of screen sizes and its straightforward design facilitate ease of installation, maintaining a clean and professional appearance.
Type Wall mount
Max. load Capacity 100kg
Colour Black
Depth 2.5cm
Dimensions (W x H x D) 67.9 x 43.5 x 2.5 cm
Distance to wall (min.) 25mm
For Screen Size 81,3 cm (32") - 213,4 cm (84")
Height 43.5cm
Holder Type Rigid
Pneumatic technology No
Weight 2010g
Width 67.9cm

Reviews

Be the first to submit a review

Trustpilot