One For All WM 4453 TURN 180 XL wall mount rotatable tiltable 77 inch max

MPN
WM 4453
Brand
One For All
EAN-13
8716184077098
Order Code
19-3974
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £134.79 £114.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

One For All WM 4453 is a versatile wall mount designed to support televisions up to 77 inches, accommodating most screens with its robust design. The TURN 180 XL model provides a flexible mounting solution, offering both rotatable and tiltable adjustments to ensure optimal viewing angles. Engineered to withstand substantial loads, this TV wall bracket is crafted from high-quality materials, ensuring durability and reliability in both residential and commercial settings. This product is particularly suitable for use in environments where space optimisation and variable viewing positions are necessary, such as conference rooms, media centres, and living spaces. The WM 4453 facilitates easy installation and is compatible with VESA mounting patterns, making it an adaptable solution for a wide range of display screens.
Type Wall mount
Max. load Capacity 50kg
Add-on displays 1
Colour Black
Depth 82mm
Dimensions (W x H x D) 646 x 430 x 82 mm
Distance to wall (max.) 1015mm
Distance to wall (min.) 82mm
For Screen Size 81,3 cm (32") - 195,6 cm (77")
Height 430mm
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Width 646mm

Reviews

Be the first to submit a review

Trustpilot