One For All WM 4452 TV wall mount swivelling rotatable tiltable 32-65 inch

MPN
WM 4452
Brand
One For All
EAN-13
8716184071119
Order Code
19-3973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £44.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 19/12/2026

One For All WM 4452, is a robust and versatile TV wall mount designed for screen sizes ranging from 32 to 65 inches. Engineered to support a broad spectrum of televisions, this mount allows for swivelling, rotating, and tilting adjustments, offering flexibility in positioning to achieve optimal viewing angles. The WM 4452 is constructed with durable materials to ensure stability and secure mounting, making it suitable for both residential and commercial applications where reliable and adaptable screen support is required. Its precision-engineered brackets accommodate various mounting patterns and ensure compatibility with multiple TV models, providing a practical solution for engineers involved in AV installations and interior design projects.
Type Wall mount
Max. load Capacity 50kg
Colour Black
Depth 65mm
Dimensions (W x H x D) 60 x 43 x 65 cm
Distance to wall (max.) 473mm
Distance to wall (min.) 60mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 43cm
Pneumatic technology No
Rack size 483 mm (19")
Rotation 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Tilt Range (top) 20°
Weight 5.3kg
Width 60cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot