One For All WM 2651 TV wall mount Rotatable Swivelling Tiltable Retractable

MPN
WM 2651
Brand
One For All
EAN-13
8716184064357
Order Code
19-3971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

One For All presents the WM 2651, a TV wall mount engineered to provide enhanced versatility and stability for mounted displays. Designed to accommodate a range of screen sizes, the WM 2651 allows for rotational, swivelling, tilting, and retractable adjustments, ensuring optimal viewing angles and flexible positioning in various environments. This robust bracket is ideally suited for installation in domestic living rooms, conference rooms, and professional settings where space optimisation and clean aesthetics are desired. Manufactured with precision to meet industry standards, the WM 2651 supports efficient cable management and hassle-free maintenance. The product is compatible with standard VESA mounting patterns, facilitating integration with a wide array of television models within its weight capacity.
Type Wall mount
Max. load Capacity 50kg
Colour Black
Depth 47.3cm
Dimensions (W x H x D) 66 x 43 x 47.3 cm
Distance to wall (max.) 473mm
Distance to wall (min.) 60mm
For Screen Size 81,3 cm (32") - 213,4 cm (84")
Height 43cm
Pneumatic technology No
Rack size 483 mm (19")
Rotation 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Weight 3.1kg
Width 66cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot