One For All WM 2611 TV wall mount fits 32"-84" screens rigid design

MPN
WM 2611
Brand
One For All
EAN-13
8716184064319
Order Code
19-3968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

One For All WM 2611, 8716184064319, is a robust TV wall mount engineered to accommodate television screens ranging from 81.3 cm (32 inches) to 213.4 cm (84 inches). Its rigid design ensures a secure and stable mounting solution, making it ideal for both residential and commercial settings where a permanent fixture is desired. The WM 2611 is constructed to provide dependable support for large format displays, where maintaining optimal viewing angles and space-saving installation is crucial. Typical applications include home theatre setups, conference rooms, and public display areas where durability and reliable performance are paramount.
Type Wall mount
Max. load Capacity 100kg
Colour Black
Depth 2.5cm
Dimensions (W x H x D) 67.9 x 20.6 x 2.5 cm
Distance to wall (max.) 25mm
Distance to wall (min.) 25mm
For Screen Size 81,3 cm (32") - 213,4 cm (84")
Height 20.6cm
Holder Type Rigid
Pneumatic technology No
Weight 1.4kg
Width 67.9cm

Reviews

Be the first to submit a review

Trustpilot