One For All WM 2453 TV wall mount 32"-65" rotatable tiltable swivelling retracts

MPN
WM 2453
Brand
One For All
EAN-13
8716184071096
Order Code
19-3967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £28.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/11/2026

One For All WM 2453 is a versatile TV wall mount designed to accommodate screen sizes ranging from 32 inches to 65 inches. This mount allows for an exceptional range of motion, including rotation, tilt, swivel, and the ability to retract, making it suitable for optimising viewing angles in various settings. Constructed to support a wide range of television models, it is a reliable solution for securely affixing screens in both residential and commercial environments, ensuring stability and conformity with VESA mounting standards. Its design focuses on providing adaptability and ease of adjustment, facilitating precise placement for optimal viewing experiences. Such features make the One For All WM 2453 ideal for use in conference rooms, home theatres, and educational settings where display flexibility is paramount.
Type Wall mount
Maximum screen size 65"
Max. load Capacity 50kg
Colour Black
Depth 43cm
Dimensions (W x H x D) 60 x 48 x 43 cm
Distance to wall (max.) 473mm
Distance to wall (min.) 60mm
For Screen Size 81,3 cm (32") - 165,1 cm (65")
Height 48cm
Pneumatic technology No
Rotation 180°
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Tilt Range (top) 20°
Weight 3.7kg
Width 60cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot