One For All DM7220 Dual white Monitor Mount 13"-32" Height-adjustable

MPN
DM 7220
Brand
One For All
EAN-13
8716184077982
Order Code
19-3961
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £185.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

One For All DM7220 is a dual white monitor mount designed for screens ranging from 13 inches to 32 inches. The mount provides height adjustability, allowing users to configure their setup for optimal ergonomic positioning. It supports VESA standards, catering to diverse display mounting needs through its versatile functionality as a desk mount or a monitor wall mount. This mount is ideally suited for engineering workstations, control rooms, and environments where precise screen alignment is required for productivity. Its robust construction ensures secure and stable support for PC screens, making it a reliable choice for professional displays and mounting solutions.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 2
Colour White
Depth 126mm
Dimensions (W x H x D) 109 x 56 x 126 mm
Distance to wall (max.) 618mm
Distance to wall (min.) 70mm
Height 56mm
Max. load Capacity 9kg
Pneumatic technology No
Suitable For 33 cm (13") - 81,3 cm (32")
Tilt Range (top) 80°
Width 109mm

Reviews

Be the first to submit a review

Trustpilot