One For All DM0050 Travel Laptop stand aluminium for Displays & Docking Station

Order Code:

19-3948

Brand: One For All MPN: DM 0050 EAN-13: 8716184077838

Discontinued


One For All DM0050 is an expertly engineered travel laptop stand crafted from aluminium, designed to enhance both portability and functionality. Its robust construction provides a stable platform for laptops while facilitating essential cooling functions through an integrated fan, effectively reducing device temperatures during operation. Primarily utilised in the domain of displays, mounts, and docking stations, this laptop holder doubles as a cooling pad, making it an indispensable tool for professional environments where maintaining optimal device performance is critical. The versatility of the DM0050 makes it suitable for diverse engineering applications, including mobile workstations and field deployments, where compact and efficient equipment is required.
Type Laptop stand
Adjustable Yes
Integral Fan No
Colour Aluminium
Dimensions (L x W x H) 232 x 214 x 4 mm
Height 4mm
Length 232mm
Material Aluminium
Width 214mm

Trustpilot