One For All DM 7210 Monitor desk mount black 13"-32" height adjustable

MPN
DM 7210
Brand
One For All
EAN-13
8716184077968
Order Code
19-3959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £185.10 £157.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

One For All DM 7210 is a versatile desk mount designed to support monitors ranging from 13 inches to 32 inches, offering height adjustability for ergonomic positioning. This black monitor holder integrates seamlessly into workspaces that accommodate multiple displays, catering to engineers and professionals requiring efficient screen management. Engineered with a VESA compliant mount, the DM 7210 facilitates secure attachment of monitors, adhering to the FDMI standard for stability and precision alignment. Typical applications include office environments where space optimisation and adaptable display configurations are essential, allowing users to enhance productivity and reduce neck and eye strain through customised monitor placements.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 2
Colour Black
Depth 126mm
Dimensions (W x H x D) 109 x 56 x 126 mm
Distance to wall (max.) 618mm
Distance to wall (min.) 70mm
Height 56mm
Pneumatic technology No
Suitable For 33 cm (13") - 81,3 cm (32")
Tilt Range (top) 80°
Width 109mm

Reviews

Be the first to submit a review

Trustpilot