One For All DM 7120 Monitor desk mount white tiltable rotating swivelling

MPN
DM 7120
Brand
One For All
EAN-13
8716184077944
Order Code
19-3958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £109.56 £93.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

One For All DM 7120 offers a versatile solution for mounting displays, featuring a sleek white finish that complements modern workspaces. This monitor desk mount is engineered to support VESA-compatible displays, adhering to FDMI standards, which ensures secure attachment and reliable performance. The design is optimised for flexibility, allowing for tiltable, rotatable, and swivelling adjustments to meet various ergonomic requirements, making it suitable for both professional and home office environments. Its robust construction serves to hold monitors steadily in place, ensuring stability in dynamic multi-screen setups or single-monitor configurations where desk space optimisation is crucial. Additionally, the DM 7120 facilitates efficient cable management, contributing to an organised and clutter-free workstation.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 1
Colour White
Depth 122mm
Dimensions (W x H x D) 119 x 555 x 122 mm
Distance to wall (max.) 618mm
Distance to wall (min.) 70mm
Height 555mm
Pneumatic technology No
Suitable For 33 cm (13") - 88,9 cm (35")
Tilt Range (top) 80°
Width 119mm

Reviews

Be the first to submit a review

Trustpilot