One For All DM 7110 Monitor desk mount black height-adjust 13"-35" swivelling

MPN
DM 7110
Brand
One For All
EAN-13
8716184077920
Order Code
19-3957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £109.56 £93.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

One For All DM 7110 is a monitor desk mount designed in black to accommodate displays ranging from 13 to 35 inches. This unit offers height adjustment capabilities and features a swivelling mechanism, making it suitable for ergonomic setups and optimising viewing angles in both office and industrial environments. Engineered to comply with VESA standards, the DM 7110 serves as a reliable mount for securing monitors to desks, providing stability and flexibility for dynamic usage scenarios. Additionally, its compatibility with FDMI mount specifications ensures adaptability with a wide range of monitor types, making it an essential component for computer workstations where efficient space management and screen positioning are crucial.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 9kg
Add-on displays 1
Colour Black
Depth 122mm
Dimensions (W x H x D) 119 x 555 x 122 mm
Distance to wall (max.) 618mm
Distance to wall (min.) 70mm
Height 555mm
Pneumatic technology No
Suitable For 33 cm (13") - 88,9 cm (35")
Tilt Range (top) 80°
Width 119mm

Reviews

Be the first to submit a review

Trustpilot