One For All DM 4220 Dual white desk mount 13" - 35" Height adjustable

MPN
DM 4220
Brand
One For All
EAN-13
8716184077692
Order Code
19-3956
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £105.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

One For All DM 4220 is a versatile and robust dual white desk mount designed to accommodate monitors ranging from 13 inches to 35 inches. This height-adjustable monitor holder supports a wide range of VESA standards, making it compatible with various monitor models and ensuring secure and stable mounting. Engineered for precision and ease of adjustment, the DM 4220 employs a sturdy construction ideal for enhancing ergonomic setups in both home and professional workstation environments. Providing flexibility and optimal viewing angles, this mount is widely used in settings where space utilisation and multi-screen configurations are essential, such as in design studios, trading floors, and control rooms. With its solid base and compatibility with numerous monitor interfaces, it is a key component in achieving efficient and organised workspaces.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 2
Colour White
Distance to wall (max.) 564mm
Distance to wall (min.) 67mm
Max. load Capacity 10kg
Pneumatic technology No
Suitable For 33 cm (13") - 88,9 cm (35")
Tilt Range (top) 70°

Reviews

Be the first to submit a review

Trustpilot