One For All DM 4110 Monitor desk mount Black Height-adjustable 13"-35"

MPN
DM 4110
Brand
One For All
EAN-13
8716184077630
Order Code
19-3953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £72.52 £61.64
10+ £60.31
50+ £60.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

One For All DM 4110 is a versatile and robust monitor desk mount designed to support screens ranging from 13 to 35 inches, making it ideal for various display configurations. This height-adjustable mount is engineered with a sturdy black base and is compatible with VESA standards, ensuring reliable positioning for flat-panel displays in both home and professional environments. The DM 4110 features a flexible design allowing for both desk mounting and wall-mounting options, providing flexibility in space management and ergonomic considerations for computer workstations or multimedia setups. Suitable for use in engineering offices, control rooms, or any setting requiring precise screen alignment, this mounting solution enhances viewing comfort and accessibility for users handling detailed technical tasks.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Add-on displays 1
Colour Black
Depth 226mm
Dimensions (W x H x D) 440 x 130 x 226 mm
Distance to wall (max.) 577mm
Distance to wall (min.) 67mm
Height 130mm
Pneumatic technology No
Suitable For 33 cm (13") - 88,9 cm (35")
Tilt Range (top) 70°
Width 440mm

Reviews

Be the first to submit a review

Trustpilot