One For All DM 2210 Monitor Desk Mount Black Height-adjustable 13"-32"

MPN
DM 2210
Brand
One For All
EAN-13
8716184077586
Order Code
19-3951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

One For All DM 2210 is a height-adjustable monitor desk mount designed to support displays ranging from 13 to 32 inches. This robust Smart Dual black monitor base offers flexibility and stability, featuring a fully adjustable VESA stand compatible with the Flat Display Mounting Interface (FDMI) standard for ease of installation. Engineered for diverse applications, the DM 2210 is particularly suited for workplace environments, allowing users to optimise their viewing angle and desk space efficiently. Its durable construction accommodates various PC screen brackets and is ideal for ergonomic setups, ensuring reduced strain during prolonged use. The DM 2210 is an exemplary choice for engineers seeking reliable monitor holder solutions within professional or home office settings.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 2
Colour Black
Depth 145mm
Dimensions (W x H x D) 846 x 609 x 145 mm
Distance to wall (max.) 430mm
Distance to wall (min.) 51mm
Height 609mm
Pneumatic technology No
Suitable For 33 cm (13") - 81,3 cm (32")
Tilt Range (top) 90°
Width 846mm

Reviews

Be the first to submit a review

Trustpilot