One For All DM 2120 Monitor Desk Mount white 13"-32" Height-adjustable

MPN
DM 2120
Brand
One For All
EAN-13
8716184077548
Order Code
19-3950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £48.35 £41.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

One For All DM 2120 is a robust monitor desk mount designed to support displays ranging from 13 to 32 inches. Engineered with a height-adjustable mechanism, it ensures ergonomic optimisation for various workspaces, offering a versatile solution for desk-mounted monitor setups. This Smart Single white monitor base is compatible with VESA standard mounting configurations, facilitating secure attachment to both flat and curved back displays. Typically utilised in professional settings, such as engineering workstations or design studios, the DM 2120 mount aids in reducing desk clutter while providing an adjustable platform that enhances user comfort and productivity.
Adjustable Height Yes
Rotation Yes°
Type Monitor mount
Max. load Capacity 8kg
Add-on displays 1
Colour White
Depth 119mm
Dimensions (W x H x D) 127 x 610 x 119 mm
Distance to wall (max.) 500mm
Distance to wall (min.) 70mm
Height 610mm
Pneumatic technology No
Suitable For 33 cm (13") - 81,3 cm (32")
Tilt Range (top) 90°
Width 127mm

Reviews

Be the first to submit a review

Trustpilot