onanoff BP-TRAVEL-PINK Travel On-ear headset Corded Pink Foldable Volume limit

MPN
BP-TRAVEL-PINK
Brand
onanoff
EAN-13
0630282192829
Order Code
19-3942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.96 £17.82
10+ £17.23
50+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

Onanoff BP-TRAVEL-PINK is an on-ear headset that is specifically designed to cater to the needs of users who require a reliable and compact audio solution. The headset features a foldable design that allows for easy storage and transport, making it ideal for travel and mobile applications. It is equipped with a corded connection to ensure consistent audio transmission and incorporates a volume limit functionality to protect users' hearing from excessive sound levels. Typically utilised in environments where audio fidelity and user safety are paramount, such as educational institutions and mobile workstations, this headset is an efficient choice for applications requiring robust performance and ease of use. The vibrant pink colour adds a distinctive touch, aiding in easy identification and personalisation.
Type On ear
Colour Pink
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 0.18kg
Control Type Universal
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 94dB
Wireless charging No

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot