onanoff BP-SCHOOLP-PINK BuddyPhones headset Pink Volume limiter Foldable

MPN
BP-SCHOOLP-PINK
Brand
onanoff
EAN-13
0630282193024
Order Code
19-3939
Country of Origin
China
View Full Product Range (4)

Discontinued


onanoff BP-SCHOOLP-PINK is the BuddyPhones® model, a headset product engineered with specific features tailored for safety and convenience. This headset, identifiable by the manufacturer's part number, incorporates a volume limiter technology that effectively maintains sound levels at a safe decibel threshold, particularly suitable for the auditory safety of young users. Designed for durability with an aesthetically pleasing pink colour, it is constructed to be foldable, enhancing portability and ease of storage. These characteristics make it ideal for educational settings, where students require reliable and safe audio devices, as well as in environments where noise exposure minimisation is crucial. The application of volume limiters is particularly vital in scenarios demanding prolonged usage, thus making the BP-SCHOOLP-PINK a fitting choice for academic environments and youth-focused audio experiences.
Type On ear
Cable Length 1.4m
Colour Pink
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 0.25kg
Control Type Universal
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 85dB
Wireless charging No

Alternatives (2)


Trustpilot