ON Semiconductor MC78L12ACDR2G Voltage regulator Positive Adjustable 0.10 A

Order Code:

19-3899

Brand: On Semiconductor MPN: MC78L12ACDR2G EAN-13: 2050009805449
Qty Unit Price (Ex VAT)
20+ £0.216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
75 in stock, despatched in 4 working days

ON Semiconductor MC78L12ACDR2G is a fixed voltage regulator designed to provide a stable 12V output with a maximum current of 0.10 A. This voltage stabiliser IC ensures reliable performance and is well-suited for use in a variety of electronic circuits requiring precise voltage regulation from a DC input. Its compact design and dependable functionality make it ideal for applications such as power supply units, battery chargers, and electronic instrumentation. The robust design minimises output fluctuations, maintaining consistent operation in environments where voltage stability is critical.
Type Voltage regulator - DC/DC voltage regulator
Enclosure SOIC 8
Input voltage (max.) 35V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (max.) +125°C
Output Configuration Positive
Output Type Adjustable
Output voltage (max.) 12V
Power Output 0.10A
Product Type Voltage regulator - DC/DC voltage regulator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot