ON Semiconductor MC78L05ACDR2G Voltage regulator Positive Adjustable 0.10 A

Order Code:

19-3898

Brand: On Semiconductor MPN: MC78L05ACDR2G EAN-13: 2050009805418
Qty Unit Price (Ex VAT)
25+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 in stock, despatched in 4 working days

ON Semiconductor MC78L05ACDR2G is a fixed voltage regulator known for its efficiency and reliability in maintaining a stable output voltage. This positive voltage stabiliser integrated circuit delivers a consistent output current of 0.10 A, making it suitable for a variety of low-power applications. As a component intended for precise voltage regulation, it finds widespread use in electronic devices requiring a steady 5V power supply, such as in communication equipment, industrial instrumentation, and consumer electronics. The compact design of the MC78L05ACDR2G ensures ease of integration into diverse circuit layouts while adhering to stringent standards for thermal and electrical performance.
Type Voltage regulator - DC/DC voltage regulator
Enclosure SOIC 8
Input voltage (max.) 30V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (max.) +125°C
Output Configuration Positive
Output Type Adjustable
Output voltage (max.) 5V
Power Output 0.10A
Product Type Voltage regulator - DC/DC voltage regulator

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot