ON Semiconductor MC34063ADR2G Voltage regulator DC/DC Adjustable 1.50 A SO-8

MPN
MC34063ADR2G
EAN-13
2050009805371
Order Code
19-3895
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

ON Semiconductor's MC34063ADR2G is a versatile voltage regulator designed for DC to DC conversion applications, providing an adjustable output with a capacity of 1.50 A. Enclosed in a compact SO-8 package, this device is highly suitable for efficient power management in electronic circuits, functioning reliably as both a step-up and step-down converter. The MC34063ADR2G integrates key features such as a reference regulator, oscillator, and high-current output switch. Its robust design ensures voltage stabilisation across varying loads, making it an ideal component for use in telecommunications, automotive subsystems, and battery-powered devices.
Type Voltage regulator - DC/DC voltage regulator
Package Style SO 8
Operating Temperature +85°C
Output Voltage Adjustable
Output Current 1.50A
Maximum Input Volage 3V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 100kHz
Topology Buck-boost

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot