ON Semiconductor MC33063AP1G Voltage regulator DC/DC Positive Adjustable 1.50

MPN
MC33063AP1G
EAN-13
2050009805333
Order Code
19-3894
Country of Origin
USA
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

ON Semiconductor MC33063AP1G is a robust voltage regulator designed to provide a reliable and adjustable DC/DC voltage conversion solution. This positive adjustable regulator supports a wide input voltage range, making it highly versatile for various applications needing voltage level stabilisation. Engineered with efficiency in mind, it incorporates both current limiting and thermal shutdown features, ensuring operational safety and longevity. Typical applications for the MC33063AP1G include battery-powered devices, automotive systems, and industrial power supply units where precise voltage regulation is critical to maintaining performance and device integrity.
Type Voltage regulator - DC/DC voltage regulator
Package Style DIP 8
Operating Temperature +85°C
Output Voltage Adjustable
Output Current 1.50A
Maximum Input Volage 3V
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 100kHz
Topology Buck-boost

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot