ON Semiconductor MC33063ADR2G DC/DC voltage regulator SO 8 Positive Adjustable

MPN
MC33063ADR2G
EAN-13
2050009805326
Order Code
19-3893
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

ON Semiconductor MC33063ADR2G is a versatile DC/DC voltage regulator specifically designed for applications requiring a high degree of flexibility and efficiency. This component is housed in an SO-8 package and offers a wide input voltage range, making it suitable for both step-up and step-down conversion. With its adjustable output voltage capability, it can stabilise a variety of voltage levels, clearly demonstrating its utility in power management circuits and as a voltage stabiliser IC. Commonly used in consumer electronics, automotive systems, and communication equipment, the MC33063ADR2G streamlines the power supply design by integrating key functionalities such as a switching regulator, current limiting, and thermal shutdown. Its robust design allows engineers to implement reliable solutions across a wide array of voltage regulation applications.
Type Voltage regulator - DC/DC voltage regulator
Package Style SO 8
Operating Temperature +85°C
Output Voltage Adjustable
Output Current 1.50A
Maximum Input Volage 3V
Mounting Type Surface-mount
No. of outputs 1
Operating temperature (min.) -40°C
Output Configuration Positive
Switching frequency (max.) 100kHz
Topology Buck-boost

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot