ON Semiconductor MBRS130LT3G Schottky diode SMB 1 A Tape on Full reel

MPN
MBRS130LT3G
EAN-13
2050009807658
Order Code
19-3887
Country of Origin
Malaysia
  • Quickly find another product in this range by Forward Voltage U(F):

    30V 40V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

ON Semiconductor MBRS130LT3GThe MBRS130LT3G from ON Semiconductor is a Schottky diode housed in an SMB package designed for surface-mount applications. This semiconductor diode is renowned for its low forward voltage drop and fast switching capabilities, making it ideal for applications requiring efficient power conversion and rectification. Rated for a maximum current of 1 A, this diode is commonly used as a blocking diode in power supply circuits, protecting against reverse polarity and improving efficiency. Supplied on a full reel in tape format, it is well-suited for automated assembly processes in mass production environments.
Type Schottky diode
Enclosure SMB
Forward current I(F) 1A
Forward Voltage U(F) 30V
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -65°C
Product Type Schottky diode
Reverse leakage Current I(r) 1000000nA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot