ON Semiconductor LM337TG Voltage reference TO 220 3 Negative Adjustable 1.50 A

MPN
LM337TG
EAN-13
2050009805265
Order Code
19-3876
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.575
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

ON Semiconductor's LM337TG is a negative adjustable voltage regulator in a TO-220 package, delivering a maximum output current of 1.50 A. This device provides superior stability and regulation characteristics, making it an ideal choice for applications requiring a reliable negative voltage reference. The LM337TG can adjust output voltage over a wide range and is commonly used in power supplies, battery chargers, and systems requiring regulated negative voltage inputs. With its robust design, the LM337TG effectively stabilises voltages in various electronic circuits, ensuring consistent performance in demanding environments.
Type Voltage reference
Package Style TO 220 3
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 1.50A
Maximum Input Volage 40V
Mounting Type Through-hole
No. of outputs 1
Output Configuration Negative

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot