ON Semiconductor LM317LDR2G Voltage reference SOIC 8 Positive Adjustable 0.10

MPN
LM317LDR2G
EAN-13
2050009805258
Order Code
19-3875
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

ON Semiconductor's LM317LDR2G is a versatile voltage regulator, designed for use in applications requiring a positive adjustable voltage solution. This device, supplied in an SOIC-8 package, provides an output voltage that is precisely adjustable between 1.25 V and 37 V, making it ideal for various electronic applications requiring stable and efficient power management. The LM317LDR2G is particularly suitable for use in battery charger circuits, power supplies, and as a voltage stabiliser in both industrial and consumer electronic devices. Its robust design ensures reliability across a broad temperature range, enhancing its suitability for use in diverse engineering environments where voltage regulation is critical.
Type Voltage reference
Package Style SOIC 8
Operating Temperature +125°C
Output Voltage Adjustable
Output Current 0.10A
Maximum Input Volage 40V
Mounting Type Surface-mount
No. of outputs 1
Output Configuration Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot